Part Details for CA87-1 by MACOM
Overview of CA87-1 by MACOM
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CA87-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-CA87-1-ND
|
DigiKey | IC RF AMP GPS 5MHZ-450MHZ SMA Min Qty: 10 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$679.7430 | Buy Now |
DISTI #
937-CA87-1
|
Mouser Electronics | RF Amplifier Amplifier,Cascaded w/SMA Connectors RoHS: Not Compliant | 0 |
|
$629.5400 | Order Now |
Part Details for CA87-1
CA87-1 CAD Models
CA87-1 Part Data Attributes:
|
CA87-1
MACOM
Buy Now
Datasheet
|
Compare Parts:
CA87-1
MACOM
Wide Band Low Power Amplifier, 10MHz Min, 400MHz Max,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Additional Feature | SMA, HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Gain | 15 dB | |
Input Power-Max (CW) | 13 dBm | |
Operating Frequency-Max | 400 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 1.8 |
Alternate Parts for CA87-1
This table gives cross-reference parts and alternative options found for CA87-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA87-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA87-1 | 10MHz - 400MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | TE Connectivity | CA87-1 vs CA87-1 |