Part Details for CA8B1,BK by SERPAC Electronic Enclosures
Overview of CA8B1,BK by SERPAC Electronic Enclosures
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA8B1,BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SRCA8-1B-ND
|
DigiKey | KEY FOB ABS BLK 3.32"L X 1.87"W Min Qty: 1 Lead time: 2 Weeks Container: Box |
6 In Stock |
|
$7.3130 / $10.1300 | Buy Now |
DISTI #
635-CA-8-1-B
|
Mouser Electronics | Enclosures, Boxes, & Cases 3.27 X 1.81 X 1.02 1-Button Black RoHS: Compliant | 0 |
|
$7.1800 / $8.1400 | Order Now |
DISTI #
70196081
|
RS | Enclosure, Plastic, 3.27 in., 1.81 in., 1.02 in., Gray, Circuit Board Mounting | Serpac CA8B1,BK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.2500 / $13.0300 | RFQ |