Part Details for CA90DA-90DB-05M by L-com Inc
Overview of CA90DA-90DB-05M by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
6116LA90DB | Renesas Electronics Corporation | 5.0V 2K x 8 Asynchronous Static RAM, CDIP15/Tube |
Price & Stock for CA90DA-90DB-05M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51T5504
|
Newark | Cbl Assy, A R/A Plug-B R/A Plug, 19.7", Connector To Connector:90° Type A Plug To 90° Type B Plug, Cable Length - Metric:500Mm, Cable Length - Imperial:19.7", Usb Standard:Usb 2.0, Jacket Color:Gray, Electronic Marking:- Rohs Compliant: Yes |L-Com CA90DA-90DB-05M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 138 |
|
$16.1900 | Buy Now |
DISTI #
5073-CA90DA-90DB-05M-ND
|
DigiKey | CA USB 90DN A/90DN B DX .5M Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$19.9700 | Buy Now |
DISTI #
70126718
|
RS | CA USB 90DN A/90DN B DX .5M | L-com CA90DA-90DB-05M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$18.7600 / $20.1700 | RFQ |
|
Onlinecomponents.com | CA USB 90DN A/90DN B DX .5M RoHS: Compliant | 0 |
|
$14.2100 / $18.8200 | Buy Now |
DISTI #
77733270
|
Verical | CA90DA-90DB-05M Min Qty: 6 Package Multiple: 1 | Americas - 138 |
|
$8.0950 / $16.1900 | Buy Now |
DISTI #
CA90DA-90DB-05M
|
L-com US | Molded, angled connector hoods solve difficult connection issues in tight places. Four mold options each for standard A and B style connectors are now available. These high quality constructed cables feature USB 2.0 compliant 26 AWG power leads and are finished in an attractive gray color. Custom configuration options are available with modest minimum requirements, please contact our Sales Team for a quote. Min Qty: 1 Package Multiple: 1 | 138 |
|
$8.1000 / $16.1900 | Buy Now |