Part Details for CA90LA-UB-5M by L-com Inc
Overview of CA90LA-UB-5M by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CA90LA-UB-5M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W5892
|
Newark | Cbl Assy, A R/A Plug-B R/A Plug, 16.4 , Connector To Connector:90° Type A Plug To 90° Type B Plug, Cable Length - Metric:5M, Cable Length - Imperial:16.4Ft, Usb Standard:Usb 2.0, Jacket Color:Gray, Electronic Marking:- Rohs Compliant: Yes |L-Com CA90LA-UB-5M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$24.5900 | Buy Now |
DISTI #
5073-CA90LA-UB-5M-ND
|
DigiKey | CA USB 90LT A/90UP B DX 5M Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$23.7688 / $31.6400 | Buy Now |
DISTI #
73600376
|
RS | Right Angle USB CableLeft Angle A Male/Up Angle B Male5.0m- | L-com CA90LA-UB-5M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$24.5900 | RFQ |
|
Onlinecomponents.com | CA USB 90LT A/90UP B DX 5M | 0 |
|
$21.5800 / $28.5700 | Buy Now |
DISTI #
4212116
|
element14 Asia-Pacific | CBL ASSY, A R/A PLUG-B R/A PLUG, 16.4' RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$26.0607 / $35.8188 | Buy Now |
DISTI #
4212116
|
Farnell | CBL ASSY, A R/A PLUG-B R/A PLUG, 16.4' RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 0 |
|
$20.3548 / $32.4899 | Buy Now |
DISTI #
CA90LA-UB-5M
|
L-com US | Molded, angled connector hoods solve difficult connection issues in tight places. Four mold options each for standard A and B style connectors are now available. These high quality constructed cables feature USB 2.0 compliant 26 AWG power leads and are finished in an attractive gray color. Custom configuration options are available with modest minimum requirements, please contact our Sales Team for a quote. Min Qty: 1 Package Multiple: 1 | 7 |
|
$12.3000 / $24.5900 | Buy Now |