Part Details for CAA-4.9152-18-3050-X by Aker Technology Company Ltd
Overview of CAA-4.9152-18-3050-X by Aker Technology Company Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP3050ARZ-R7 | Analog Devices | High Voltage Buck Reg. | |
LT3050EDDB-3.3#TRPBF | Analog Devices | 100mA, Lin Reg w/ Prec C Lim & | |
LT3050IMSE#PBF | Analog Devices | 100mA, Lin Reg w/ Prec C Lim & |
Price & Stock for CAA-4.9152-18-3050-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70417612
|
RS | Crystal SMD 4.9152MHz HC49/S-SMD | Aker CAA-4.9152-18-3050-X RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 230 |
|
$0.2830 / $0.3330 | Buy Now |
Part Details for CAA-4.9152-18-3050-X
CAA-4.9152-18-3050-X CAD Models
CAA-4.9152-18-3050-X Part Data Attributes
|
CAA-4.9152-18-3050-X
Aker Technology Company Ltd
Buy Now
Datasheet
|
Compare Parts:
CAA-4.9152-18-3050-X
Aker Technology Company Ltd
Parallel - Fundamental Quartz Crystal, 4.9152MHz Nom, ROHS COMPLIANT, HC-49/U-S, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AKER TECHNOLOGY CO LTD | |
Package Description | ROHS COMPLIANT, HC-49/U-S, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.30 | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 4.9152 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L13.5XB4.8XH4.6 (mm)/L0.531XB0.189XH0.181 (inch) | |
Series Resistance | 120 Ω | |
Surface Mount | YES |