Part Details for CAA-8.000-18-3050-X by Aker Technology Company Ltd
Overview of CAA-8.000-18-3050-X by Aker Technology Company Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP3050ARZ-R7 | Analog Devices | High Voltage Buck Reg. | |
LT3050EDDB-3.3#TRPBF | Analog Devices | 100mA, Lin Reg w/ Prec C Lim & | |
LT3050IMSE#PBF | Analog Devices | 100mA, Lin Reg w/ Prec C Lim & |
Price & Stock for CAA-8.000-18-3050-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94M6552
|
Newark | Crystal, Hc49/Smd, 8.000Mhz, Frequency Nom:8Mhz, Crystal Case:Smd, 10.3Mm X 3.8Mm, Frequency Stability +/-:50Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:30Ppm, Product Range:Caa Series, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Aker CAA-8.000-18-3050-X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 18605 |
|
$0.4900 | Buy Now |
DISTI #
70417607
|
RS | Crystal SMD 8MHz HC49/S-SMD | Aker CAA-8.000-18-3050-X RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 245 |
|
$0.3850 / $0.4530 | Buy Now |