Part Details for CAA-90DMB5-2M by L-com Inc
Overview of CAA-90DMB5-2M by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Robotics and Drones
Price & Stock for CAA-90DMB5-2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06W2166
|
Newark | Usb Cable, A Plug-Mini B R/A Plug, 6.6 , Connector To Connector:Type A Plug To 90° Mini Type B Plug, Cable Length - Metric:2M, Cable Length - Imperial:6.6Ft, Usb Standard:Usb 2.0, Jacket Color:Black, Electronic Marking:- Rohs Compliant: Yes |L-Com CAA-90DMB5-2M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 258 |
|
$18.1900 | Buy Now |
DISTI #
5073-CAA-90DMB5-2M-ND
|
DigiKey | CA USB STR A/90DN MB5 2M Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$16.7395 / $23.4100 | Buy Now |
DISTI #
73599735
|
RS | Angled USB CableStraight A Male/Down Angle Mini B5 Male2.0m- | L-com CAA-90DMB5-2M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$18.1900 | RFQ |
|
Onlinecomponents.com | CA USB STR A/90DN MB5 2M RoHS: Compliant | 0 |
|
$15.9700 / $21.1400 | Buy Now |
DISTI #
77733343
|
Verical | Cable Assembly Twisted Pair 2m 28AWG 4 POS USB to 5 POS Mini-USB PL-M Min Qty: 5 Package Multiple: 1 | Americas - 258 |
|
$9.0950 / $18.1900 | Buy Now |
DISTI #
CAA-90DMB5-2M
|
L-com US | Molded, angled connector hoods solve difficult connection issues in tight places. Four mold options each for USB mini B5 style connectors are now available. These high quality constructed cables feature USB 2.0 compliant 28 AWG power leads and are finished in an attractive black color. Custom configuration options are available with modest minimum requirements, please contact our Sales Team for a quote. Min Qty: 1 Package Multiple: 1 | 6214 |
|
$9.1000 / $18.1900 | Buy Now |