Part Details for CAA-90LMB5-1M by L-com Inc
Overview of CAA-90LMB5-1M by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for CAA-90LMB5-1M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06W2179
|
Newark | Usb Cable, A Plug-Mini B R/A Plug, 3.3 , Connector To Connector:Type A Plug To 90° Mini Type B Plug, Cable Length - Metric:1M, Cable Length - Imperial:3.3Ft, Usb Standard:Usb 2.0, Jacket Color:Black, Electronic Marking:- Rohs Compliant: Yes |L-Com CAA-90LMB5-1M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1644 |
|
$16.3900 | Buy Now |
DISTI #
5073-CAA-90LMB5-1M-ND
|
DigiKey | CA USB STR A/90LT MB5 1M Min Qty: 1 Lead time: 8 Weeks Container: Bag |
36 In Stock |
|
$13.9383 / $26.9500 | Buy Now |
DISTI #
73599363
|
RS | Angled USB CableStraight A Male/ Left Angle Mini B5 Male1.0m- | L-com CAA-90LMB5-1M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$24.9100 / $27.2200 | RFQ |
|
Onlinecomponents.com | CA USB STR A/90LT MB5 1M RoHS: Compliant | 0 |
|
$14.2100 / $18.6600 | Buy Now |
DISTI #
CAA-90LMB5-1M
|
L-com US | Molded, angled connector hoods solve difficult connection issues in tight places. Four mold options each for USB mini B5 style connectors are now available. These high quality constructed cables feature USB 2.0 compliant 28 AWG power leads and are finished in an attractive black color. Custom configuration options are available with modest minimum requirements, please contact our Sales Team for a quote. Min Qty: 1 Package Multiple: 1 | 10243 |
|
$8.2000 / $16.3900 | Buy Now |
Part Details for CAA-90LMB5-1M
CAA-90LMB5-1M CAD Models
CAA-90LMB5-1M Part Data Attributes
|
CAA-90LMB5-1M
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
CAA-90LMB5-1M
L-com Inc
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Conductor Material | TINNED COPPER | |
Connector Side1 | USB MINI-B TYPE | |
Connector Side2 | USB A | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Jacket Material | PVC | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Shielding | YES | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |