Part Details for CAA-90RB-2M by L-com Inc
Overview of CAA-90RB-2M by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAA-90RB-2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W5822
|
Newark | Cable Assy, 2.0, A Plug-B R/A Plug, 6.6 , Connector To Connector:Type A Plug To 90° Type B Plug, Cable Length - Metric:2M, Cable Length - Imperial:6.6Ft, Usb Standard:Usb 2.0, Jacket Color:Gray, Electronic Marking:- Rohs Compliant: Yes |L-Com CAA-90RB-2M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5496 |
|
$21.1900 | Buy Now |
DISTI #
5073-CAA-90RB-2M-ND
|
DigiKey | CA USB STR A/90RT B DX 2M Min Qty: 1 Lead time: 2 Weeks Container: Bag |
9 In Stock |
|
$18.7928 / $26.1400 | Buy Now |
DISTI #
73599269
|
RS | Right Angle USB CableStraight A Male / Right Angle B Male2.0m- | L-com CAA-90RB-2M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$21.1900 | RFQ |
DISTI #
77733554
|
Verical | RIGHT ANGLE USBCABLE, STRAIGHT A MALE / RIGHT ANGLE B MALE Min Qty: 5 Package Multiple: 1 | Americas - 4989 |
|
$10.5950 / $21.1900 | Buy Now |
DISTI #
CAA-90RB-2M
|
L-com US | Molded, angled connector hoods solve difficult connection issues in tight places. Four mold options each for standard A and B style connectors are now available. These high quality constructed cables feature USB 2.0 compliant 26 AWG power leads and are finished in an attractive gray color. Custom configuration options are available with modest minimum requirements, please contact our Sales Team for a quote. Min Qty: 1 Package Multiple: 1 | 4211 |
|
$10.6000 / $21.1900 | Buy Now |