There are no models available for this part yet.
Overview of CAA-90RMICB-075M by L-com Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADM1075MEBZ | Analog Devices | Mini Evaluation kit | |
R9A07G075M21GBA#AC0 | Renesas Electronics Corporation | High-performance Multi-function MPU Realizing High-speed Processing and High Precision Control for Industrial AC Servos and Controllers | |
R9A07G075M27GBA#AC0 | Renesas Electronics Corporation | High-performance Multi-function MPU Realizing High-speed Processing and High Precision Control for Industrial AC Servos and Controllers |
Price & Stock for CAA-90RMICB-075M by L-com Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
06W2199
|
Newark | Cbl Assy, A Plug-Micro R/A B Plug, 29.5", Connector To Connector:Type A Plug To 90° Micro Type B Plug, Cable Length - Metric:750Mm, Cable Length - Imperial:29.5", Usb Standard:Usb 2.0, Jacket Color:Black, Electronic Marking:- Rohs Compliant: Yes |L-Com CAA-90RMICB-075M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$14.7900 | Buy Now | |
DISTI #
5073-CAA-90RMICB-075M-ND
|
DigiKey | CA USB STR A/90RT MICB 0.75M Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$24.3300 | Buy Now | |
DISTI #
72683211
|
RS | Angled USB cable, Straight A Male/ Angled Mico B Male, 0.75m | L-com CAA-90RMICB-075M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$19.1300 / $20.9100 | RFQ | |
Onlinecomponents.com | CA USB STR A/90RT MICB 0.75M RoHS: Compliant | 0 |
|
$12.9800 / $17.1800 | Buy Now | ||
DISTI #
77733565
|
Verical | Angled USB cable, Straight A Male/ Angled Micro B Male Min Qty: 6 Package Multiple: 1 | Americas - 125 |
|
$7.4950 / $14.9900 | Buy Now | |
DISTI #
CAA-90RMICB-075M
|
L-com US | Molded, angled connector hoods solve difficult connection issues in tight places. Four mold options each for USB 2.0 micro B style connectors are now available. These high quality constructed cables feature USB 2.0 compliant 28 AWG power leads and are finished in an attractive black color. Custom configuration options are available with modest minimum requirements, please contact our Sales Team for a quote. Min Qty: 1 Package Multiple: 1 | 125 |
|
$7.5000 / $14.9900 | Buy Now |
CAD Models for CAA-90RMICB-075M by L-com Inc
Part Data Attributes for CAA-90RMICB-075M by L-com Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
L-COM INC
|
Reach Compliance Code
|
unknown
|
Conductor Material
|
TINNED COPPER
|
Connector Side1
|
USB MICRO B MALE
|
Connector Side2
|
USB A PLUG
|
Connector Support Type
|
CABLE ASSEMBLY
|
Construction
|
STRANDED
|
Cross Section Area
|
0.081 mm2
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
Jacket Material
|
PVC
|
Length
|
0.75 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
4
|
Shielding
|
YES
|
Wire Gauge
|
28 AWG
|
Wire and Cable Name
|
COMMUNICATION CABLE
|