Part Details for CAA-90UMB5-05M by L-com Inc
Overview of CAA-90UMB5-05M by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAA-90UMB5-05M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06W2205
|
Newark | Cbl Assy, A Plug-Mini R/A B Plug, 19.7", Connector To Connector:Type A Plug To 90° Mini Type B Plug, Cable Length - Metric:500Mm, Cable Length - Imperial:19.7", Usb Standard:Usb 2.0, Jacket Color:Black, Electronic Marking:- Rohs Compliant: Yes |L-Com CAA-90UMB5-05M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1267 |
|
$10.5900 | Buy Now |
DISTI #
5073-CAA-90UMB5-05M-ND
|
DigiKey | CA USB STR A/90UP MB5 0.5M Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$15.5300 | Buy Now |
DISTI #
73600547
|
RS | Angled USB CableStraight A Male/Up Angle Mini B5 Male0.5m- | L-com CAA-90UMB5-05M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$14.3500 / $15.6900 | RFQ |
|
Onlinecomponents.com | CA USB STR A/90UP MB5 0.5M RoHS: Compliant | 0 |
|
$9.2900 / $12.3000 | Buy Now |
DISTI #
CAA-90UMB5-05M
|
L-com US | Molded, angled connector hoods solve difficult connection issues in tight places. Four mold options each for USB mini B5 style connectors are now available. These high quality constructed cables feature USB 2.0 compliant 28 AWG power leads and are finished in an attractive black color. Custom configuration options are available with modest minimum requirements, please contact our Sales Team for a quote. Min Qty: 1 Package Multiple: 1 | 1245 |
|
$5.3000 / $10.5900 | Buy Now |