Part Details for CAABLK-90RB-05M by L-com Inc
Overview of CAABLK-90RB-05M by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAABLK-90RB-05M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65X6721
|
Newark | Cable Assy, 2.0, A Plug-B R/A Plug/19.7", Connector To Connector:Type A Plug To 90° Type B Plug, Cable Length - Metric:500Mm, Cable Length - Imperial:19.7", Usb Standard:Usb 2.0, Jacket Color:Black, Electronic Marking:- Rohs Compliant: Yes |L-Com CAABLK-90RB-05M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 757 |
|
$13.7900 | Buy Now |
DISTI #
5073-CAABLK-90RB-05M-ND
|
DigiKey | CA USB STR A/90RA B BLK 0.5M Min Qty: 1 Lead time: 4 Weeks Container: Bag |
5 In Stock |
|
$12.5917 / $19.3000 | Buy Now |
DISTI #
73614012
|
RS | Right Angle USB CableStraight A Male / Right Angle B Male Black0.5m- | L-com CAABLK-90RB-05M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 900 |
|
$13.7900 | Buy Now |
|
Onlinecomponents.com | CA USB STR A/90RA B BLK 0.5M RoHS: Compliant | 0 |
|
$12.1000 / $16.0200 | Buy Now |
DISTI #
CAABLK-90RB-05M
|
L-com US | Molded, angled connector hoods solve difficult connection issues in tight places. Four mold options each for standard A and B style connectors are now available. These high quality constructed cables feature USB 2.0 compliant 24 AWG power leads and are finished in an attractive black color. Custom configuration options are available with modest minimum requirements, please contact our Sales Team for a quote. Min Qty: 1 Package Multiple: 1 | 715 |
|
$6.9000 / $13.7900 | Buy Now |