Part Details for CAB-18985 by SparkFun Electronics
Overview of CAB-18985 by SparkFun Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAB-18985
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1568-CAB-18985-ND
|
DigiKey | CABLE FFC/FPC 16POS 0.5MM 1.42" Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
35 In Stock |
|
$2.4500 | Buy Now |
DISTI #
474-CAB-18985
|
Mouser Electronics | SparkFun Accessories sml 36mm 16-way Flexible Printed Circuit Z-shaped 18mm | 0 |
|
$2.4500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4900 / $3.7500 | Buy Now |