Part Details for CAB-HDMI-20-OPT by OMRON Americas
Overview of CAB-HDMI-20-OPT by OMRON Americas
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8195ACPZ | Analog Devices | Front Panel HDMI Buffer | |
AD8195ACPZ-R7 | Analog Devices | Front Panel HDMI Buffer | |
AD8190ACPZ-R7 | Analog Devices | 2:1 DVI/HDMI Switch |
Price & Stock for CAB-HDMI-20-OPT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000006338818
|
Sager | Omron 4K HDMI Cable, 20m, Power | 0 |
|
Buy Now |