Part Details for CAB-OM2-SC-SC-50M-S by ATGBICS
Overview of CAB-OM2-SC-SC-50M-S by ATGBICS
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSPEC2L0BM210 | Amphenol Communications Solutions | SPE Cable Assembly, IP20 Plug to IP20 Plug, 50m | |
ICD120GVP2410-50 | Amphenol Communications Solutions | CXP Active Optical Cable 50M CXP - CXP, DDM |
Price & Stock for CAB-OM2-SC-SC-50M-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3441-CAB-OM2-SC-SC-50M-S-ND
|
DigiKey | SC-SC OM2 Fiber Patch MM S 50m Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
6027 In Stock |
|
$14.7000 | Buy Now |