Part Details for CAB.D05 by Taoglas Antenna Solutions
Overview of CAB.D05 by Taoglas Antenna Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAB.D05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
931-1293-ND
|
DigiKey | CBL ASSY SMA-FAKRA II J-J 3.937" Min Qty: 1 Lead time: 11 Weeks Container: Bag |
41 In Stock |
|
$13.1375 / $23.6100 | Buy Now |
DISTI #
CAB.D05
|
Avnet Americas | FAKRA CODE C BLUE STRAIGHT PLUG TO SMA(F) RG-174 100MM - Bag (Alt: CAB.D05) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 5 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
960-CAB.D05
|
Mouser Electronics | RF Cable Assemblies CAB.D05 Fakra Code C Blue Straight Plug to SMA(F) RG-174 100mm RoHS: Compliant | 0 |
|
$13.0100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$12.8200 | Buy Now |
|
Onlinecomponents.com | CAB.D05 Fakra Code C Blue Straight Plug to SMA(F) RG-174 100mm | 0 |
|
$13.0500 / $27.3300 | Buy Now |
DISTI #
CAB.D05
|
Avnet Americas | FAKRA CODE C BLUE STRAIGHT PLUG TO SMA(F) RG-174 100MM - Bag (Alt: CAB.D05) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 5 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
CAB.D05
|
Avnet Americas | FAKRA CODE C BLUE STRAIGHT PLUG TO SMA(F) RG-174 100MM - Bag (Alt: CAB.D05) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 5 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
000000000007168043
|
Sager | CAB.D05 Fakra Code C Blue Straight Plug to SMA(F) RG-174 100mm Min Qty: 1 | 0 |
|
$21.5300 / $22.6700 | Buy Now |
|
Symmetry Electronics | CAB.D05 Fakra Code C Blue Straight Plug to SMA(F) RG-174 100mm Min Qty: 1 | 0 |
|
$23.6100 | Buy Now |