Part Details for CAB.S01 by Taoglas Antenna Solutions
Overview of CAB.S01 by Taoglas Antenna Solutions
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAB.S01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ3171
|
Newark | Cable Assy, Sma Jack-Ra Mh4 Plug, 100Mm Rohs Compliant: Yes |Taoglas CAB.S01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.2400 / $14.0700 | Buy Now |
DISTI #
931-1193-ND
|
DigiKey | CBL ASSY SMA-MHF4 JCK-PLG 3.937" Min Qty: 1 Lead time: 11 Weeks Container: Bag |
1647 In Stock |
|
$8.3625 / $9.4400 | Buy Now |
DISTI #
CAB.S01
|
Avnet Americas | IPEXMHF4(HSC COMP) TO SMA(F)BK JACK STRAIGHT -0.81MM COAX - Bag (Alt: CAB.S01) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 5 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
960-CABS01
|
Mouser Electronics | RF Cable Assemblies CAB.S01 IpexMHF4(HSC comp) to 100mm 0.81mm coax cable to SMA(F)BK Jack Straight RoHS: Compliant | 923 |
|
$8.3600 / $8.8300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$8.1600 | Buy Now |
|
Onlinecomponents.com | CAB.S01 IpexMHF4(HSC comp) to 100mm 0.81mm coax cable to SMA(F)BK Jack Straight RoHS: Compliant |
1083 In Stock |
|
$8.0400 / $8.5400 | Buy Now |
DISTI #
CABS01-TAO-0
|
TME | CAB.S01 Min Qty: 4 | 83 |
|
$9.3300 / $10.7680 | Buy Now |
DISTI #
CAB.S01
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 1 | 45 |
|
$6.6000 | Buy Now |
DISTI #
000000000007168045
|
Sager | CAB.S01 IpexMHF4(HSC comp) to 100mm 0.81mm coax cable to SMA(F)BK Jack Straight Min Qty: 1 | 500 |
|
$8.3200 / $8.5900 | Buy Now |
DISTI #
C1S739800021040
|
Chip1Stop | Coaxial Cable Assembly | 83 |
|
$9.9700 / $10.3000 | Buy Now |
Part Details for CAB.S01
CAB.S01 CAD Models
CAB.S01 Part Data Attributes
|
CAB.S01
Taoglas Antenna Solutions
Buy Now
|
Compare Parts:
CAB.S01
Taoglas Antenna Solutions
|
Samacsys Manufacturer | Taoglas |