There are no models available for this part yet.
Overview of CAB006M12GM3T by Wolfspeed
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CAB006M12GM3T by Wolfspeed
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1697-CAB006M12GM3T-ND
|
DigiKey | SIC 2N-CH 1200V 200A MODULE Min Qty: 1 Lead time: 30 Weeks Container: Box |
36 In Stock |
|
$308.8650 / $329.7700 | Buy Now | |
DISTI #
941-CAB006M12GM3T
|
Mouser Electronics | Discrete Semiconductor Modules SiC, Module, 6mohm, 1200V, 48 mm, GM3, Half-Bridge, Industrial, Gen 3, Pre-Applied TIM RoHS: Compliant | 46 |
|
$297.2200 / $329.7400 | Buy Now | |
DISTI #
CAB006M12GM3T
|
Richardson RFPD | SILICON CARBIDE MOSFET MODULES RoHS: Compliant Min Qty: 1 | 0 |
|
$248.8400 | Buy Now | |
DISTI #
C1S815400009395
|
Chip1Stop | MOSFET RoHS: Compliant pbFree: Yes | 44 |
|
$281.8300 / $306.3800 | Buy Now |
CAD Models for CAB006M12GM3T by Wolfspeed
Part Data Attributes for CAB006M12GM3T by Wolfspeed
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WOLFSPEED INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Wolfspeed
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|