Part Details for CAB458RF-0100-A-1 by GradConn Ltd
Overview of CAB458RF-0100-A-1 by GradConn Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RAJ240100A20GFP#HC2 | Renesas Electronics Corporation | 3 to 10 Series Li-ion Battery Fuel Gauge IC | |
10137945-10100ALF | Amphenol Communications Solutions | PCI EXPRESS EDGE CARD | |
10018783-10100ALF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x1, 36 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for CAB458RF-0100-A-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2072-CAB458RF-0100-A-1-ND
|
DigiKey | ASSY IP67 SMA FRONT MNT TO MHF1 Min Qty: 1 Lead time: 8 Weeks Container: Bag |
213 In Stock |
|
$7.6702 / $12.6900 | Buy Now |