-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 1200V, 0.00355ohm, 2-Element, N-Channel, Silicon Carbide, Metal-oxide Semiconductor FET, MODULE-7
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1697-CAB530M12BM3-ND
|
DigiKey | SIC 2N-CH 1200V 530A MODULE Min Qty: 1 Lead time: 30 Weeks Container: Tray |
7 In Stock |
|
$912.9090 / $945.9100 | Buy Now |
DISTI #
941-CAB530M12BM3
|
Mouser Electronics | Discrete Semiconductor Modules SiC, Module, 530A, 1200V, 62mm, BM3, Half-Bridge, Industrial RoHS: Not Compliant | 5 |
|
$945.9100 | Buy Now |
DISTI #
CAB530M12BM3
|
Richardson RFPD | SILICON CARBIDE MOSFET MODULES RoHS: Compliant Min Qty: 1 | 0 |
|
$785.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CAB530M12BM3
Wolfspeed
Buy Now
Datasheet
|
Compare Parts:
CAB530M12BM3
Wolfspeed
Power Field-Effect Transistor, 1200V, 0.00355ohm, 2-Element, N-Channel, Silicon Carbide, Metal-oxide Semiconductor FET, MODULE-7
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WOLFSPEED INC | |
Package Description | MODULE-7 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Wolfspeed | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 1200 V | |
Drain-source On Resistance-Max | 0.00355 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 84 pF | |
JESD-30 Code | R-XUFM-X7 | |
Number of Elements | 2 | |
Number of Terminals | 7 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 1060 A | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON CARBIDE |