Part Details for CABLE/RTP/RS232 by FCL Ciomponents Limited
Overview of CABLE/RTP/RS232 by FCL Ciomponents Limited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-SFPP2EPASS-005 | Amphenol Cables on Demand | Amphenol SF-SFPP2EPASS-005 5m SFP+ Cable - Amphenol 10GbE SFP+ Direct Attach Copper Cable (16.4 ft) | |
SF-SFPP2EPASS-001 | Amphenol Cables on Demand | Amphenol SF-SFPP2EPASS-001 1m SFP+ Cable - Amphenol 10GbE SFP+ Direct Attach Copper Cable (3.3 ft) |
Price & Stock for CABLE/RTP/RS232
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-CABLE-RS232
|
Mouser Electronics | LCD Touch Panels Serial Cable RoHS: Compliant | 245 |
|
$10.3700 / $17.8300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.2700 / $13.4000 | Buy Now |