Part Details for CABLE-15/8/250/RSM/MHD/G by Phoenix Contact
Overview of CABLE-15/8/250/RSM/MHD/G by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Telecommunications
Communication and Networking
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-SFPP2EPASS-005 | Amphenol Cables on Demand | Amphenol SF-SFPP2EPASS-005 5m SFP+ Cable - Amphenol 10GbE SFP+ Direct Attach Copper Cable (16.4 ft) | |
SF-SFPP2EPASS-001 | Amphenol Cables on Demand | Amphenol SF-SFPP2EPASS-001 1m SFP+ Cable - Amphenol 10GbE SFP+ Direct Attach Copper Cable (3.3 ft) | |
AV-DPMDPM0000-001 | Amphenol Cables on Demand | Amphenol AV-DPMDPM0000-001 1m DisplayPort Cable - Amphenol DisplayPort 1.1 Certified Cable (3.3ft) 1m (3.3') |
Price & Stock for CABLE-15/8/250/RSM/MHD/G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable adapter for PSR over-speed safety relays (PSR-RSM4 and PSR-MM30) - 15/8-pos. - cable length: 2.5 m - for controller: Indramat RoHS: Compliant | 0 |
|
$139.4800 / $153.9600 | Buy Now |
|
Master Electronics | Cable adapter for PSR over-speed safety relays (PSR-RSM4 and PSR-MM30) - 15/8-pos. - cable length: 2.5 m - for controller: Indramat RoHS: Compliant | 0 |
|
$139.4800 / $153.9600 | Buy Now |