Part Details for CABLE-D37SUB/B/B/ 200/KONF by Phoenix Contact
Overview of CABLE-D37SUB/B/B/ 200/KONF by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CABLE-D37SUB/B/B/ 200/KONF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable Assembly Shielded Round 2m 24AWG D-Sub to D-Sub 37 to 37 POS F-F RoHS: Compliant |
10 In Stock |
|
$100.0100 / $121.2100 | Buy Now |
|
Master Electronics | Cable Assembly Shielded Round 2m 24AWG D-Sub to D-Sub 37 to 37 POS F-F RoHS: Compliant |
10 In Stock |
|
$100.0100 / $121.2100 | Buy Now |