Part Details for CABLE-D50SUB/B/S/300/KONFE by Phoenix Contact
Overview of CABLE-D50SUB/B/S/300/KONFE by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CABLE-D50SUB/B/S/300/KONFE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable Assembly Round 3m 24AWG D-Sub to D-Sub 50 to 50 POS M-F RoHS: Compliant |
2 In Stock |
|
$132.4900 / $144.6900 | Buy Now |
|
Master Electronics | Cable Assembly Round 3m 24AWG D-Sub to D-Sub 50 to 50 POS M-F RoHS: Compliant |
2 In Stock |
|
$132.4900 / $144.6900 | Buy Now |