Part Details for CABLE-FCN40/4X14/200/OMR-IN by Phoenix Contact
Overview of CABLE-FCN40/4X14/200/OMR-IN by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for CABLE-FCN40/4X14/200/OMR-IN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2304212
|
TTI | Ribbon Cables / IDC Cables CABLE-FCN40/4X1 4/200/OMR-IN RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 3 In Stock |
|
$195.9400 | Buy Now |
Part Details for CABLE-FCN40/4X14/200/OMR-IN
CABLE-FCN40/4X14/200/OMR-IN CAD Models
CABLE-FCN40/4X14/200/OMR-IN Part Data Attributes
|
CABLE-FCN40/4X14/200/OMR-IN
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
CABLE-FCN40/4X14/200/OMR-IN
Phoenix Contact
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Approvals | CUL; DIN; UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | FUJITSU CONN. | |
Connector Side2 | IDC/FLK SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.128 mm2 | |
DIN Conformance | YES | |
Diameter | 6.1 mm | |
IEC Conformance | NO | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 2 mm | |
MIL Conformance | NO | |
Number of Conductors | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 1 A | |
Rated Voltage | 25 V | |
Shielding | NO | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | CONTROL CABLE |