Part Details for CABLE-FLK10/OE/0 14/10 0M by Phoenix Contact
Overview of CABLE-FLK10/OE/0 14/10 0M by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-SFPP2EPASS-005 | Amphenol Cables on Demand | Amphenol SF-SFPP2EPASS-005 5m SFP+ Cable - Amphenol 10GbE SFP+ Direct Attach Copper Cable (16.4 ft) | |
SF-SFPP2EPASS-001 | Amphenol Cables on Demand | Amphenol SF-SFPP2EPASS-001 1m SFP+ Cable - Amphenol 10GbE SFP+ Direct Attach Copper Cable (3.3 ft) | |
AV-DPMDPM0000-001 | Amphenol Cables on Demand | Amphenol AV-DPMDPM0000-001 1m DisplayPort Cable - Amphenol DisplayPort 1.1 Certified Cable (3.3ft) 1m (3.3') |
Price & Stock for CABLE-FLK10/OE/0 14/10 0M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Round cable set, connection 1: Single wires (10-position) (The wires are marked and fitted with ferrules.), connection 2: IDC/FLK socket strip (1x 10-position), cable length: 10 m RoHS: Compliant | 0 |
|
$61.7500 / $80.3900 | Buy Now |
|
Master Electronics | Round cable set, connection 1: Single wires (10-position) (The wires are marked and fitted with ferrules.), connection 2: IDC/FLK socket strip (1x 10-position), cable length: 10 m RoHS: Compliant | 0 |
|
$61.7500 / $80.3900 | Buy Now |