There are no models available for this part yet.
Overview of CABLE-KS50/KS50/15M/YUC/CS by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FO-10GGBLCX20-015 | Amphenol Cables on Demand | Amphenol FO-10GGBLCX20-015 LC-LC Duplex 10Gb Multimode 50/125 OM3 Fiber Optic Patch Cable - 2 x LC Male to 2 x LC Male 15m | |
SF-SFPP2EPASS-005 | Amphenol Cables on Demand | Amphenol SF-SFPP2EPASS-005 5m SFP+ Cable - Amphenol 10GbE SFP+ Direct Attach Copper Cable (16.4 ft) | |
SF-SFPP2EPASS-001 | Amphenol Cables on Demand | Amphenol SF-SFPP2EPASS-001 1m SFP+ Cable - Amphenol 10GbE SFP+ Direct Attach Copper Cable (3.3 ft) |
Price & Stock for CABLE-KS50/KS50/15M/YUC/CS by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Assembled round cable with two molded 50-pos. socket strips (1:1 connection). Cable length: 15.0 m RoHS: Compliant | 0 |
|
$293.1400 / $324.5100 | Buy Now | ||
Master Electronics | Assembled round cable with two molded 50-pos. socket strips (1:1 connection). Cable length: 15.0 m RoHS: Compliant | 0 |
|
$293.1400 / $324.5100 | Buy Now |
CAD Models for CABLE-KS50/KS50/15M/YUC/CS by Phoenix Contact
Part Data Attributes for CABLE-KS50/KS50/15M/YUC/CS by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
not_compliant
|
Conductor Finish
|
TIN
|
Conductor Material
|
COPPER ALLOY
|
Connector Side1
|
SOCKET
|
Connector Side2
|
SOCKET
|
Connector Support Type
|
CABLE ASSEMBLY
|
Cross Section Area
|
0.128 mm2
|
DIN Conformance
|
NO
|
Diameter
|
11 mm
|
IEC Conformance
|
NO
|
Jacket Material
|
POLYVINYLCHLORIDE
|
Length
|
15 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
50
|
Rated Current
|
0.5 A
|
Rated Voltage
|
30 V
|
Resistance
|
0.16 Ω
|
Shielding
|
YES
|
Wire Gauge
|
26 AWG
|
Wire and Cable Name
|
COMMUNICATION CABLE
|