Part Details for CABLE-KS50/KS50/19M/YUC/CS by Phoenix Contact
Overview of CABLE-KS50/KS50/19M/YUC/CS by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CABLE-KS50/KS50/19M/YUC/CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Assembled round cable with two molded 50-pos. socket strips (1:1 connection). Cable length: 19.0 m RoHS: Compliant | 0 |
|
$336.9700 / $366.5300 | Buy Now |
|
Master Electronics | Assembled round cable with two molded 50-pos. socket strips (1:1 connection). Cable length: 19.0 m RoHS: Compliant | 0 |
|
$336.9700 / $366.5300 | Buy Now |
Part Details for CABLE-KS50/KS50/19M/YUC/CS
CABLE-KS50/KS50/19M/YUC/CS CAD Models
CABLE-KS50/KS50/19M/YUC/CS Part Data Attributes
|
CABLE-KS50/KS50/19M/YUC/CS
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
CABLE-KS50/KS50/19M/YUC/CS
Phoenix Contact
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 19 mm | |
MIL Conformance | NO | |
Number of Conductors | 50 | |
Rated Current | 0.5 A | |
Rated Voltage | 30 V | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |