Part Details for CABLE-KS50/KS50/20M/YUC/CS by Phoenix Contact
Overview of CABLE-KS50/KS50/20M/YUC/CS by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for CABLE-KS50/KS50/20M/YUC/CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Assembled round cable with two molded 50-pos. socket strips (1:1 connection). Cable length: 20.0 m RoHS: Compliant | 0 |
|
$346.7200 / $377.1400 | Buy Now |
|
Master Electronics | Assembled round cable with two molded 50-pos. socket strips (1:1 connection). Cable length: 20.0 m RoHS: Compliant | 0 |
|
$346.7200 / $377.1400 | Buy Now |
Part Details for CABLE-KS50/KS50/20M/YUC/CS
CABLE-KS50/KS50/20M/YUC/CS CAD Models
CABLE-KS50/KS50/20M/YUC/CS Part Data Attributes
|
CABLE-KS50/KS50/20M/YUC/CS
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
CABLE-KS50/KS50/20M/YUC/CS
Phoenix Contact
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 20 mm | |
MIL Conformance | NO | |
Number of Conductors | 50 | |
Rated Current | 0.5 A | |
Rated Voltage | 30 V | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |