Part Details for CABSHELF22V by StarTech
Overview of CABSHELF22V by StarTech
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CABSHELF22V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5214-CABSHELF22V-ND
|
DigiKey | FIXED SERVER RACK SHELF - 2U 22I Min Qty: 1 Lead time: 2 Weeks Container: Box |
6 In Stock |
|
$73.7960 / $83.9700 | Buy Now |
DISTI #
72015298
|
RS | 2U Server Rack Shelf - 22in Vented Fixed Mount - 50lbs / 22kg Weight Capacity | StarTech.com CABSHELF22V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$71.3700 / $83.9700 | Buy Now |
|
NAC | 2U 22in. Fixed RM Shelf TAA RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 12 |
|
$73.0400 | Buy Now |
|
Neutron USA | StarTech.com 2U 22in Vented Rack Mount Shelf - Fixed Server Rack Cabinet Shelf - 50lbs / 22kg | 50 |
|
$89.9900 | Buy Now |