There are no models available for this part yet.
Overview of CAFL4U(L)/24/R by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CAFL4U(L)/24/R by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AK2307
|
Newark | Din Term Blk, Screw, Fuse 1/4X1", Led 24V |Altech CAFL4U(L)/24/R RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4000 / $8.2600 | Buy Now | |
DISTI #
CAFL4U(L)/24/R-ND
|
DigiKey | FUSE TERM WLED 16A600V22-10AWG9M Min Qty: 25 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.2944 | Buy Now | |
DISTI #
845-CAFL4UL/24/R
|
Mouser Electronics | Circuit Breaker Accessories DIN Term Blk, Screw, Fuse 1/4x1", LED 24V | 0 |
|
$6.4500 / $7.0400 | Order Now | |
DISTI #
71224722
|
RS | DIN Terminal Block, Screw, Fuse 1/4x1 | Altech Corp CAFL4U(L)/24/R RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$7.3700 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 11 Weeks | 0 |
|
$4.0800 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.0700 / $5.3400 | Buy Now | ||
DISTI #
10115054
|
TestEquity LLC | Altech CAFL4U(L)/24/R DIN Term Blk, Screw, Fuse 1/4x1", LED 24V 16A, 600V, 22-10AWG, 9mm, red | 0 |
|
$6.0300 | Buy Now |