Part Details for CAHB-10-A1A-200311-AAAA0A-000 by Ewellix
Overview of CAHB-10-A1A-200311-AAAA0A-000 by Ewellix
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAHB-10-A1A-200311-AAAA0A-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71722600
|
RS | Linear Actuator, Electric, 12 VDC, 120N FORCE, 200MM STROKE, 600M CABLE NO CONNECTOR | Ewellix CAHB-10-A1A-200311-AAAA0A-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$179.0300 / $194.6100 | RFQ |