Part Details for CAHB-20-B2A-305465-AAA000-000 by Ewellix
Overview of CAHB-20-B2A-305465-AAA000-000 by Ewellix
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAHB-20-B2A-305465-AAA000-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71376565
|
RS | Linear actuator, 24VDC, 305mm stroke, 2500N push force, 17-13 mm/s unloaded SPD | Ewellix CAHB-20-B2A-305465-AAA000-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 3 |
|
$170.1900 | Buy Now |