Part Details for CAHCT138QPWRG4Q1 by Texas Instruments
Overview of CAHCT138QPWRG4Q1 by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CAHCT138QPWRG4Q1 | Texas Instruments | Automotive Catalog 3-Line to 8-Line Decoders/Demultiplexers 16-TSSOP -40 to 125 |
Price & Stock for CAHCT138QPWRG4Q1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CAHCT138QPWRG4Q1-ND
|
DigiKey | IC DECODER/DEMUX 1X3:8 16TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
94000 In Stock |
|
$0.3400 | Buy Now |
DISTI #
296-CAHCT138QPWRG4Q1CT-ND
|
DigiKey | IC DECODER/DEMUX 1X3:8 16TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5850 In Stock |
|
$0.3607 / $0.9200 | Buy Now |
DISTI #
595-CAHCT138QPWRG4Q1
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers Auto Cat 3 to 8-Line Decs/DeMuxs RoHS: Compliant | 0 |
|
$0.3310 / $0.8800 | Order Now |
|
Rochester Electronics | SN74AHCT138Q-Q1 - Automotive Catalog 3-Line to 8-Line Decoders/Demultiplexers 16-TSSOP -40 to 125 RoHS: Compliant Status: Active Min Qty: 1 | 2000 |
|
$0.2913 / $0.3427 | Buy Now |
|
Ameya Holding Limited | IC DECODER/DEMUX SGL 16TSSOP | 1980 |
|
RFQ |
Part Details for CAHCT138QPWRG4Q1
CAHCT138QPWRG4Q1 CAD Models
CAHCT138QPWRG4Q1 Part Data Attributes
|
CAHCT138QPWRG4Q1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CAHCT138QPWRG4Q1
Texas Instruments
Automotive Catalog 3-Line to 8-Line Decoders/Demultiplexers 16-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | AHCT/VHCT/VT | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 13 ns | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for CAHCT138QPWRG4Q1
This table gives cross-reference parts and alternative options found for CAHCT138QPWRG4Q1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAHCT138QPWRG4Q1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74VHC238MTR | AHC/VHC SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, SOP-16 | STMicroelectronics | CAHCT138QPWRG4Q1 vs 74VHC238MTR |
935033090602 | IC F/FAST SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012AC, SOT-109, SO-16, Decoder/Driver | NXP Semiconductors | CAHCT138QPWRG4Q1 vs 935033090602 |
MC74VHC259DTEL | AHC/VHC SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, TSSOP-16 | onsemi | CAHCT138QPWRG4Q1 vs MC74VHC259DTEL |
5962R9668104VJX | 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDIP24 | Intersil Corporation | CAHCT138QPWRG4Q1 vs 5962R9668104VJX |
HD74LS48RP | LS SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, PDSO14, FP-14DN | Renesas Electronics Corporation | CAHCT138QPWRG4Q1 vs HD74LS48RP |
SNJ5443AJ-00 | TTL/H/L SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, CDIP16 | Texas Instruments | CAHCT138QPWRG4Q1 vs SNJ5443AJ-00 |
CD4543BPWRG4 | CMOS BCD-to-Seven-Segment Latch/Decoder/Driver for Liquid-Crystal Displays 16-TSSOP -55 to 125 | Texas Instruments | CAHCT138QPWRG4Q1 vs CD4543BPWRG4 |
TC74VHC238FS | IC AHC/VHC SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, 0.225 INCH, 0.65 MM PITCH, PLASTIC, SSOP-16, Decoder/Driver | Toshiba America Electronic Components | CAHCT138QPWRG4Q1 vs TC74VHC238FS |
MC14514BDW | 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO24, SOIC-24 | onsemi | CAHCT138QPWRG4Q1 vs MC14514BDW |
SN74HC4514DW | 4-Line To 16-Line Decoders/Demultiplexers With Address Latches 24-SOIC -40 to 85 | Texas Instruments | CAHCT138QPWRG4Q1 vs SN74HC4514DW |