Part Details for CAHCT1G125QDBVRQ1 by Texas Instruments
Overview of CAHCT1G125QDBVRQ1 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAHCT1G125QDBVRQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-CAHCT1G125QDBVRQ1CT-ND
|
DigiKey | AUTOMOTIVE SINGLE 3V TO 5.5V BUF Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1495 In Stock |
|
$0.0814 / $0.3700 | Buy Now |
DISTI #
595-AHCT1G125QDBVRQ1
|
Mouser Electronics | Buffers & Line Drivers GATORADE BD13 Q100 SPIN AHCT1G125 | 2994 |
|
$0.0790 / $0.3700 | Buy Now |
|
Ameya Holding Limited | 5495 |
|
RFQ |
Part Details for CAHCT1G125QDBVRQ1
CAHCT1G125QDBVRQ1 CAD Models
CAHCT1G125QDBVRQ1 Part Data Attributes
|
CAHCT1G125QDBVRQ1
Texas Instruments
Buy Now
|
Compare Parts:
CAHCT1G125QDBVRQ1
Texas Instruments
|
Samacsys Manufacturer | Texas Instruments |