-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive single 3-V to 5.5-V buffer with TTL-compatible CMOS inputs and 3-state outputs 5-SC70 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CAHCT1G126QDCKRG4Q | Texas Instruments | Automotive Catalog Single Bus Buffer Gate With 3-State Output 5-SC70 -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-CAHCT1G126QDCKRG4QCT-ND
|
DigiKey | IC BUF NON-INVERT 5.5V SC70-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
22734 In Stock |
|
$0.1400 / $0.4000 | Buy Now |
DISTI #
595-HCT1G126QDCKRG4Q
|
Mouser Electronics | Buffers & Line Drivers Auto Cat Sgl Bus Bfr Gate RoHS: Compliant | 0 |
|
$0.1210 / $0.5600 | Order Now |
|
Bristol Electronics | 14 |
|
RFQ | ||
|
Quest Components | 11 |
|
$0.4780 / $0.5975 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CAHCT1G126QDCKRG4Q
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CAHCT1G126QDCKRG4Q
Texas Instruments
Automotive single 3-V to 5.5-V buffer with TTL-compatible CMOS inputs and 3-state outputs 5-SC70 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP5/6,.08 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE HIGH | |
Count Direction | UNIDIRECTIONAL | |
Family | AHCT/VHCT/VT | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 16 ns | |
Propagation Delay (tpd) | 16 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for CAHCT1G126QDCKRG4Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAHCT1G126QDCKRG4Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935245710118 | Bus Driver | Nexperia | CAHCT1G126QDCKRG4Q vs 935245710118 |
74HC1G126GW,115 | 74HC1G126; 74HCT1G126 - Bus buffer/line driver; 3-state@en-us TSSOP 5-Pin | Nexperia | CAHCT1G126QDCKRG4Q vs 74HC1G126GW,115 |
74HC1G126GW-G | IC HC/UH SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, PLASTIC, SOT-353, 5 PIN, Bus Driver/Transceiver | NXP Semiconductors | CAHCT1G126QDCKRG4Q vs 74HC1G126GW-G |
935245710115 | Bus Driver | Nexperia | CAHCT1G126QDCKRG4Q vs 935245710115 |
74HC1G126GW,165 | 74HC1G126; 74HCT1G126 - Bus buffer/line driver; 3-state@en-us TSSOP 5-Pin | Nexperia | CAHCT1G126QDCKRG4Q vs 74HC1G126GW,165 |
74HC1G126GV | IC HC/UH SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, PLASTIC, SC-74A, 5 PIN, Bus Driver/Transceiver | NXP Semiconductors | CAHCT1G126QDCKRG4Q vs 74HC1G126GV |
935245710125 | IC HC/UH SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, PLASTIC, SC-88A, SOT-353, 5 PIN, Bus Driver/Transceiver | NXP Semiconductors | CAHCT1G126QDCKRG4Q vs 935245710125 |
74HC1G126GW | Bus Driver | Nexperia | CAHCT1G126QDCKRG4Q vs 74HC1G126GW |
935245710125 | Bus Driver, HC/UH Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5 | Nexperia | CAHCT1G126QDCKRG4Q vs 935245710125 |
CAHCT1G126QDCKRQ1 | Automotive single 3-V to 5.5-V buffer with TTL-compatible CMOS inputs and 3-state outputs 5-SC70 -40 to 125 | Texas Instruments | CAHCT1G126QDCKRG4Q vs CAHCT1G126QDCKRQ1 |