Part Details for CAHCT244IPWRG4Q1 by Texas Instruments
Overview of CAHCT244IPWRG4Q1 by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAHCT244IPWRG4Q1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CAHCT244IPWRG4Q1-ND
|
DigiKey | IC BUF NON-INVERT 5.5V 20TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
10000 In Stock |
|
$0.3400 | Buy Now |
DISTI #
296-CAHCT244IPWRG4Q1CT-ND
|
DigiKey | IC BUF NON-INVERT 5.5V 20TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3990 In Stock |
|
$0.3072 / $0.8900 | Buy Now |
DISTI #
595-CAHCT244IPWRG4Q1
|
Mouser Electronics | Buffers & Line Drivers Auto Cat Octal Buffers/Drivers | 0 |
|
$0.3070 / $0.8900 | Order Now |
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Quest Components | 3200 |
|
$0.4062 / $1.1605 | Buy Now | |
|
Quest Components | 2640 |
|
$0.4062 / $1.1605 | Buy Now | |
|
Rochester Electronics | SN74AHCT244-Q1 Automotive Catalog Octal Buffers/Drivers With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 10000 |
|
$0.2901 / $0.3413 | Buy Now |
|
Ameya Holding Limited | IC BUFF/DVR TRI-ST DUAL 20TSSOP | 5606 |
|
RFQ |
Part Details for CAHCT244IPWRG4Q1
CAHCT244IPWRG4Q1 CAD Models
CAHCT244IPWRG4Q1 Part Data Attributes
|
CAHCT244IPWRG4Q1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CAHCT244IPWRG4Q1
Texas Instruments
Automotive 8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs 20-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | AHCT/VHCT/VT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 9.5 ns | |
Propagation Delay (tpd) | 9.5 ns | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for CAHCT244IPWRG4Q1
This table gives cross-reference parts and alternative options found for CAHCT244IPWRG4Q1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAHCT244IPWRG4Q1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHCT244PW/T3 | IC AHCT/VHCT/VT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20, Bus Driver/Transceiver | NXP Semiconductors | CAHCT244IPWRG4Q1 vs 74AHCT244PW/T3 |
SN74AHCT244IPWRQ1 | Automotive 8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs 20-TSSOP -40 to 85 | Texas Instruments | CAHCT244IPWRG4Q1 vs SN74AHCT244IPWRQ1 |
SN74AHCT244QPWR | 8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs 20-TSSOP -40 to 125 | Texas Instruments | CAHCT244IPWRG4Q1 vs SN74AHCT244QPWR |
74AHCT244PW,112 | 74AHC(T)244 - Octal buffer/line driver; 3-state TSSOP2 20-Pin | NXP Semiconductors | CAHCT244IPWRG4Q1 vs 74AHCT244PW,112 |
74AHCT244PW | IC AHCT/VHCT/VT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT360-1, TSSOP-20, Bus Driver/Transceiver | NXP Semiconductors | CAHCT244IPWRG4Q1 vs 74AHCT244PW |
74AHCT244PW,112 | 74AHC244; 74AHCT244 - Octal buffer/line driver; 3-state@en-us TSSOP2 20-Pin | Nexperia | CAHCT244IPWRG4Q1 vs 74AHCT244PW,112 |
SN74AHCT244QPWRQ1 | Automotive 8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs 20-TSSOP -40 to 125 | Texas Instruments | CAHCT244IPWRG4Q1 vs SN74AHCT244QPWRQ1 |
SN74AHCT244PWRE4 | 8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs 20-TSSOP -40 to 85 | Texas Instruments | CAHCT244IPWRG4Q1 vs SN74AHCT244PWRE4 |
SN74AHCT244MPWREP | Enhanced product 8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs 20-TSSOP -55 to 125 | Texas Instruments | CAHCT244IPWRG4Q1 vs SN74AHCT244MPWREP |
SN74AHCT244PWE4 | AHCT/VHCT/VT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 | Texas Instruments | CAHCT244IPWRG4Q1 vs SN74AHCT244PWE4 |