There are no models available for this part yet.
Overview of CAL16-11A by ABB Low Voltage Products and Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBEE5XV2BZ-883 | Murata Manufacturing Co Ltd | Shielded Small Wi-Fi® 11a/b/g/n/ac/ax 2x2 MIMO + Bluetooth® 5.2 Module - CCATS N/A(self classification) | |
LBEE5ZZ2XS-846 | Murata Manufacturing Co Ltd | Shielded Small Wi-Fi® 11a/b/g/n/ac/ax 2x2 MIMO + Bluetooth® 5.3 Module - CCATS N/A(self classification) | |
UPA2754GR-E1-A | Renesas Electronics Corporation | Nch Dual Power Mosfet 30V 11A 14.5Mohm Power Sop8 |
Price & Stock for CAL16-11A by ABB Low Voltage Products and Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
60Y9911
|
Newark | Contact Aux 1 N O & 1 N C |Abb CAL16-11A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$196.5900 / $319.8000 | Buy Now | |
DISTI #
70094175
|
RS | Panel Mount Auxiliary Contact with Screw Clamp Terminal, NO/NC, 6 A, 690 V | ABB CAL16-11A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 21 |
|
$251.7700 / $279.7500 | Buy Now | |
Onlinecomponents.com | ABB-CONTACTORS,OLS,MMPS - ACCESSORIES, EH LINE RoHS: Compliant | 0 |
|
$184.5900 / $197.7700 | Buy Now | ||
Bristol Electronics | 19 |
|
RFQ | ||||
Neutron USA | Panel Mount Auxiliary Contact with Screw Clamp Terminal, NO/NC, 6 A, 690 V | 0 |
|
$416.5800 | Buy Now |