Part Details for CAM12D4-RFRJ45 by Altech Corporation
Overview of CAM12D4-RFRJ45 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TRF-RJ45-8 | Coilcraft Inc | Telecom and Datacom Connector, 8 Contact(s), Female, Jack, ROHS COMPLIANT |
Price & Stock for CAM12D4-RFRJ45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK2314
|
Newark | Adapter Male M12/4 Pin To Rj45 |Altech CAM12D4-RFRJ45 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.4900 / $38.3400 | Buy Now |
DISTI #
1920-CAM12D4-RFRJ45-ND
|
DigiKey | ADAPTER MALE M12/4 PIN TO RJ45 Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.7100 | Buy Now |
DISTI #
845-CAM12D4-RFRJ45
|
Mouser Electronics | Modular Connectors / Ethernet Connectors Adapter Male M12/4 pin to RJ45 | 0 |
|
$25.9300 / $29.7100 | Order Now |
DISTI #
73169572
|
RS | M12 Male to RJ45, Right Angle, 120V AC, 1.5 A, D-Coded, 4 Pin, Black | Altech Corp CAM12D4-RFRJ45 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$23.5400 / $33.6300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks | 0 |
|
$22.8600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.7100 / $31.3900 | Buy Now |
DISTI #
10047343
|
TestEquity LLC | Altech CAM12D4-RFRJ45 Adapter, Male M12/4 pin to RJ45 | 0 |
|
$28.7600 | Buy Now |