Part Details for CAN0004RP by Kyocera AVX Components
Overview of CAN0004RP by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for CAN0004RP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-CAN0004RP
|
Mouser Electronics | Varistors 14VAC 18VDC 0.015J 2 2pF 100V 180V RoHS: Compliant | 0 |
|
$0.4370 / $0.4550 | Order Now |
DISTI #
CAN0004RP
|
Avnet Abacus | (Alt: CAN0004RP) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S127006568502
|
Chip1Stop | Var MLV 14VAC/18VDC 4A 100V 0612 SMD Automotive T/R RoHS: Compliant Container: Cut Tape | 30 |
|
$0.2280 | Buy Now |
Part Details for CAN0004RP
CAN0004RP CAD Models
CAN0004RP Part Data Attributes
|
CAN0004RP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CAN0004RP
Kyocera AVX Components
Varistor, 18V, 0.015J, Surface Mount, CHIP, 0612
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 14 V | |
Energy Absorbing Capacity-Max | 0.015 J | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.22 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.003 W | |
Reference Standard | AEC-Q200 | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | Tin/Nickel (Sn/Ni) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 18 V |
Alternate Parts for CAN0004RP
This table gives cross-reference parts and alternative options found for CAN0004RP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAN0004RP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USB0004DM | Varistor, 18V, 0.015J, Surface Mount, CHIP, 0612 | Kyocera AVX Components | CAN0004RP vs USB0004DM |
CAN0004DM | Varistor, 18V, 0.015J, Surface Mount, CHIP, 0612 | Kyocera AVX Components | CAN0004RP vs CAN0004DM |
CAN0004WP | Varistor, 18V, 0.015J, Surface Mount, CHIP, 0612 | Kyocera AVX Components | CAN0004RP vs CAN0004WP |
USB0001TX | Varistor, 18V, 0.015J, Surface Mount, CHIP | Kyocera AVX Components | CAN0004RP vs USB0001TX |
USB0006DM | Varistor, 18V, 0.015J, Surface Mount, CHIP, 0402 | Kyocera AVX Components | CAN0004RP vs USB0006DM |
USB0005RX | Varistor, 18V, 0.015J, Surface Mount, CHIP | Kyocera AVX Components | CAN0004RP vs USB0005RX |
USB0005DM | Varistor, 18V, 0.015J, Surface Mount, CHIP, 0402 | Kyocera AVX Components | CAN0004RP vs USB0005DM |
USB0003TP | Varistor, 18V, 0.015J, Surface Mount, CHIP, 0508, ROHS COMPLIANT | Kyocera AVX Components | CAN0004RP vs USB0003TP |
USB0004WM | Varistor, 18V, 0.015J, Surface Mount, CHIP, 0612 | Kyocera AVX Components | CAN0004RP vs USB0004WM |
USB0005TM | Varistor, 18V, 0.015J, Surface Mount, CHIP, 0402 | Kyocera AVX Components | CAN0004RP vs USB0005TM |