Part Details for CAP-100MH by Keystone Technologies LLC
Overview of CAP-100MH by Keystone Technologies LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAP-100MH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73395494
|
RS | Capacitor for 100W MH Quad, 12uF, 280V, Dry Film | Keystone Technologies CAP-100MH RoHS: Compliant Min Qty: 138 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$11.5000 / $14.3700 | RFQ |