Part Details for CAP-DACFDCC1 by Amphenol LTW Technology
Overview of CAP-DACFDCC1 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAP-DACFDCC1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC2244
|
Newark | Ceres, Accessory, Dust Cap Rohs Compliant: Yes |Amphenol Ltw CAP-DACFDCC1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4480 / $0.7600 | Buy Now |
DISTI #
CAP-DACFDCC1-ND
|
DigiKey | DUST CAP C SIZE Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
15 In Stock |
|
$0.3954 / $0.7900 | Buy Now |
DISTI #
71379352
|
RS | Connector, CAPDUST CAP, C SIZE13/16"-28 UN, FEMALE CONN | Amphenol LTW Technology CAP-DACFDCC1 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8100 | RFQ |
DISTI #
LTWCAP-DACFDCC1
|
Heilind Electronics | DUST CAP,C SIZE 13/16-28 UN,FEMALE CONN | Americas - 0 in Stock |
|
$0.2833 / $0.4894 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2295 / $0.4529 | Buy Now |
DISTI #
LTWCAP-DACFDCC1
|
Interstate Connecting Components | DUST CAP,C SIZE 13/16-28 UN,FEMALE CONN | 0 |
|
$0.2833 / $0.4894 | Buy Now |