Part Details for CAP-DACMDPC1 by Amphenol LTW Technology
Overview of CAP-DACMDPC1 by Amphenol LTW Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NFM15PC755R0G3D | Murata Manufacturing Co Ltd | Feed Through Capacitor, | |
NFM15PC435R0G3D | Murata Manufacturing Co Ltd | Feed Through Capacitor, | |
NFM15PC915R0G3D | Murata Manufacturing Co Ltd | Feed Through Capacitor, |
Price & Stock for CAP-DACMDPC1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC2245
|
Newark | Ceres, Dust Cap With Rubber Lead, Plastic, Male Connector, Non-Waterproof Rohs Compliant: Yes |Amphenol Ltw CAP-DACMDPC1 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1400 / $1.7600 | Buy Now |
DISTI #
CAP-DACMDPC1-ND
|
DigiKey | DUST CAP C SIZE Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
6 In Stock |
|
$1.1736 / $2.2600 | Buy Now |
DISTI #
3937-CAP-DACMDPC1-1754-ND
|
DigiKey | DUST CAP C SIZE Min Qty: 1 Lead time: 14 Weeks Container: Retail Package MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
71379353
|
RS | Connector, CAPDUST CAP, C SIZE13/16"-28 UN, MALE CONN | Amphenol LTW Technology CAP-DACMDPC1 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3300 | RFQ |
DISTI #
LTWCAP-DACMDPC1
|
Heilind Electronics | CERES, ACCESSORY, DUST CAP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6940 / $1.1730 | Buy Now |
DISTI #
LTWCAP-DACMDPC1
|
Interstate Connecting Components | CERES, ACCESSORY, DUST CAP | 0 |
|
Buy Now |