Part Details for CAP-DLBFQME3 by Amphenol LTW Technology
Overview of CAP-DLBFQME3 by Amphenol LTW Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NFM15PC755R0G3D | Murata Manufacturing Co Ltd | Feed Through Capacitor, | |
NFM15PC435R0G3D | Murata Manufacturing Co Ltd | Feed Through Capacitor, | |
NFM15PC915R0G3D | Murata Manufacturing Co Ltd | Feed Through Capacitor, |
Price & Stock for CAP-DLBFQME3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH3072
|
Newark | Waterpoof Dust Cap, Size 1, Zfg, Brass, Accessory Type:Dust Cap, For Use With:Amphenol Flo B Series Size 1 Circular Connectors, Connector Body Material:Brass Body, Product Range:Flo B Series Rohs Compliant: Yes |Amphenol Ltw CAP-DLBFQME3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$3.4800 | Buy Now |
DISTI #
3937-CAP-DLBFQME3-1754-ND
|
DigiKey | DUST CAP, 1B, ZFG, PUSH LOCK, W/ Min Qty: 1 Lead time: 14 Weeks Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$16.0545 / $24.3800 | Buy Now |
DISTI #
1754-CAP-DLBFQME3-ND
|
DigiKey | DUST CAP, 1B, ZFG, PUSH LOCK, W/ Min Qty: 1 Lead time: 14 Weeks Container: Bag |
17 In Stock |
|
$10.5162 / $20.4500 | Buy Now |
DISTI #
72106674
|
RS | Connector, WATERPROOF CAP FOR FLO | Amphenol LTW Technology CAP-DLBFQME3 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$12.3200 / $15.5200 | RFQ |
DISTI #
LTWCAP-DLBFQME3
|
Heilind Electronics | FLOS, ACCESSORY, DUST CAP 1B, ZFG, PUSH LOCK, WST LINE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.7300 / $14.1800 | Buy Now |
DISTI #
LTWCAP-DLBFQME3
|
Interstate Connecting Components | FLOS, ACCESSORY, DUST CAP 1B, ZFG, PUSH LOCK, WST LINE | 0 |
|
Buy Now |