Part Details for CAP-DLBMQCE2 by Amphenol LTW Technology
Overview of CAP-DLBMQCE2 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NFM15PC755R0G3D | Murata Manufacturing Co Ltd | Feed Through Capacitor, | |
NFM15PC435R0G3D | Murata Manufacturing Co Ltd | Feed Through Capacitor, | |
NFM15PC915R0G3D | Murata Manufacturing Co Ltd | Feed Through Capacitor, |
Price & Stock for CAP-DLBMQCE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH3074
|
Newark | Waterpoof Dust Cap, Size 0, Tfg, Brass, Accessory Type:Dust Cap, For Use With:Amphenol Flo B Series Size 0 Circular Connectors, Connector Body Material:Brass Body, Product Range:Flo B Series Rohs Compliant: Yes |Amphenol Ltw CAP-DLBMQCE2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$2.7000 | Buy Now |
DISTI #
1754-CAP-DLBMQCE2-ND
|
DigiKey | DUST CAP, TFG, 0B, PUSH LOCK, W/ Min Qty: 1 Lead time: 14 Weeks Container: Bag |
14 In Stock |
|
$7.0875 / $8.8600 | Buy Now |
DISTI #
72106676
|
RS | Connector, WATERPROOF CAP FOR FLO | Amphenol LTW Technology CAP-DLBMQCE2 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$9.5600 / $12.0500 | RFQ |
DISTI #
LTWCAP-DLBMQCE2
|
Heilind Electronics | FLOS, ACCESSORY, DUST CAP TFG, 0B, PUSH LOCK, WST LINE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.5500 / $11.0000 | Buy Now |
DISTI #
LTWCAP-DLBMQCE2
|
Interstate Connecting Components | FLOS, ACCESSORY, DUST CAP TFG, 0B, PUSH LOCK, WST LINE | 0 |
|
Buy Now |