Part Details for CAP-WABFLMA1 by Amphenol LTW Technology
Overview of CAP-WABFLMA1 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAP-WABFLMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC2275
|
Newark | Ceres, Accessory, Waterproof Cap Rohs Compliant: Yes |Amphenol Ltw CAP-WABFLMA1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6900 / $2.6400 | Buy Now |
DISTI #
CAP-WABFLMA1-ND
|
DigiKey | WATERPROOF CAP B SIZE Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
10 In Stock |
|
$1.7180 / $3.1800 | Buy Now |
DISTI #
71379374
|
RS | Connector, CAPWATERPROOF CAP, B SIZE5/8"-27 UNS, FEMALE CONN, LOCK | Amphenol LTW Technology CAP-WABFLMA1 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$3.5000 | RFQ |
DISTI #
LTWCAP-WABFLMA1
|
Heilind Electronics | CERES, ACCESSORY, WATERPROOF C 2LOCK, NONE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0500 / $1.6500 | Buy Now |
DISTI #
LTWCAP-WABFLMA1
|
Interstate Connecting Components | CERES, ACCESSORY, WATERPROOF C 2LOCK, NONE | 0 |
|
Buy Now |