Part Details for CAP-WACMRMA1 by Amphenol LTW Technology
Overview of CAP-WACMRMA1 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NFM15PC755R0G3D | Murata Manufacturing Co Ltd | Feed Through Capacitor, | |
NFM15PC435R0G3D | Murata Manufacturing Co Ltd | Feed Through Capacitor, | |
NFM15PC915R0G3D | Murata Manufacturing Co Ltd | Feed Through Capacitor, |
Price & Stock for CAP-WACMRMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC2305
|
Newark | Rbl, Waterproof Cap, Plastic, Male Connector, Push Lock With Latch Rohs Compliant: Yes |Amphenol Ltw CAP-WACMRMA1 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0200 / $1.5700 | Buy Now |
DISTI #
CAP-WACMRMA1-ND
|
DigiKey | MIDDLE SIZE WATERPROOF CAP Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
10 In Stock |
|
$1.0464 / $2.0200 | Buy Now |
DISTI #
71379419
|
RS | Connector, CAPMIDDLE SIZE WATERPROOF CAP13/16"-28 UN SNAP M CONN | Amphenol LTW Technology CAP-WACMRMA1 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0600 | RFQ |
DISTI #
LTWCAP-WACMRMA1
|
Heilind Electronics | RBL, ACCESSORY, WATERPROOF CAP SNAP IN, NONE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6040 / $0.9840 | Buy Now |
DISTI #
LTWCAP-WACMRMA1
|
Interstate Connecting Components | RBL, ACCESSORY, WATERPROOF CAP SNAP IN, NONE | 0 |
|
Buy Now |