There are no models available for this part yet.
Overview of CAP-WACMSPB2 by Amphenol LTW Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NFM15PC755R0G3D | Murata Manufacturing Co Ltd | Feed Through Capacitor, | |
NFM15PC435R0G3D | Murata Manufacturing Co Ltd | Feed Through Capacitor, | |
NFM15PC915R0G3D | Murata Manufacturing Co Ltd | Feed Through Capacitor, |
Price & Stock for CAP-WACMSPB2 by Amphenol LTW Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
52Y4521
|
Newark | Waterproof Cap, Circular Plug Connector, Accessory Type:Dust Cap With Chain, For Use With:Amphenol Ltw Circular Plug Connectors, Connector Body Material:Metal Body, Product Range:Ceres Series Rohs Compliant: Yes |Amphenol Ltw CAP-WACMSPB2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 67 |
|
$3.8100 / $5.9900 | Buy Now | |
DISTI #
CAP-WACMSPB2-ND
|
DigiKey | WATERPROOF CAP C SIZE Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1270 In Stock |
|
$3.8885 / $6.6700 | Buy Now | |
DISTI #
71379395
|
RS | Connector, CAPWATERPROOF CAP, C SIZE13/16"-28 UN, MALE CONN, SCREW | Amphenol LTW Technology CAP-WACMSPB2 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$5.7000 / $7.6000 | RFQ | |
DISTI #
LTWCAP-WACMSPB2
|
Heilind Electronics | TBD ALTW CONNECTOR CAP | Americas - 0 in Stock |
|
$3.0328 / $4.0000 | Buy Now | |
Onlinecomponents.com | Ceres, Accessory, Waterproof Cap, Metal, Male Connector RoHS: Compliant |
180 In Stock |
|
$2.2700 / $4.3800 | Buy Now | ||
DISTI #
LTWCAP-WACMSPB2
|
Interstate Connecting Components | TBD ALTW CONNECTOR CAP | 0 |
|
$3.0328 / $4.0000 | Buy Now | |
Master Electronics | Ceres, Accessory, Waterproof Cap, Metal, Male Connector RoHS: Compliant |
180 In Stock |
|
$2.2700 / $4.3800 | Buy Now |