Part Details for CAP-WACMSPC1 by Amphenol LTW Technology
Overview of CAP-WACMSPC1 by Amphenol LTW Technology
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NFM15PC755R0G3D | Murata Manufacturing Co Ltd | Feed Through Capacitor, | |
NFM15PC435R0G3D | Murata Manufacturing Co Ltd | Feed Through Capacitor, | |
NFM15PC915R0G3D | Murata Manufacturing Co Ltd | Feed Through Capacitor, |
Price & Stock for CAP-WACMSPC1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC2308
|
Newark | Waterproof Cap, Pa+Gf, Black, Accessory Type:Cap, For Use With:Amphenol X-Lok Series Size C Male Receptacle Circular Connectors, Connector Body Material:Nylon (Polyamide), Glass Filled Body, Product Range:X-Lok Series Rohs Compliant: Yes |Amphenol Ltw CAP-WACMSPC1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 345 |
|
$1.6900 / $3.0600 | Buy Now |
DISTI #
CAP-WACMSPC1-ND
|
DigiKey | WATERPROOF CAP C SIZE Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
458 In Stock |
|
$2.0384 / $4.7700 | Buy Now |
DISTI #
71329707
|
RS | Connector, Circular WATERPROOF CAP, C SIZE | Amphenol LTW Technology CAP-WACMSPC1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8300 / $3.0500 | RFQ |
DISTI #
LTWCAP-WACMSPC1
|
Heilind Electronics | TBD ALTW CONNECTOR | Americas - 1566 in Stock |
|
$1.6393 / $2.1277 | Buy Now |
|
Onlinecomponents.com | Waterproof Cap with Rubber Lead - C Size - Metal. RoHS: Compliant |
487 In Stock 1000 On Order |
|
$1.5900 / $1.6600 | Buy Now |
DISTI #
CAP-WACMSPC1
|
TME | CAP-WACMSPC1 Min Qty: 1 | 469 |
|
$2.1800 / $2.6600 | Buy Now |
DISTI #
LTWCAP-WACMSPC1
|
Interstate Connecting Components | TBD ALTW CONNECTOR | 365 |
|
$1.6393 / $2.1277 | Buy Now |
|
Powell Electronics | WATERPROOF CAP Min Qty: 1000 | 1000 |
|
$1.2800 / $2.0800 | Buy Now |
DISTI #
C1S116704593941
|
Chip1Stop | Connector Accessories Waterproof Cap Straight Nylon Black RoHS: Not Compliant Container: Bulk | 66 |
|
$1.9100 / $1.9200 | Buy Now |
|
Master Electronics | Waterproof Cap with Rubber Lead - C Size - Metal. RoHS: Compliant |
487 In Stock 1000 On Order |
|
$1.5900 / $1.6600 | Buy Now |