Part Details for CAP-WACMSPC2 by Amphenol LTW Technology
Overview of CAP-WACMSPC2 by Amphenol LTW Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAP-WACMSPC2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X8094
|
Newark | Waterproof Cap, Circular Plug Connector, Accessory Type:Dust Cap With Rubber Lead, For Use With:Amphenol Ltw Circular Plug Connectors, Connector Body Material:Metal Body, Product Range:Ceres Series Rohs Compliant: Yes |Amphenol Ltw CAP-WACMSPC2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 65 |
|
$4.6700 / $6.6000 | Buy Now |
DISTI #
CAP-WACMSPC2-ND
|
DigiKey | WATERPROOF CAP C SIZE Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
24 In Stock |
|
$4.0865 / $7.0100 | Buy Now |
DISTI #
71379396
|
RS | Connector, CAPWATERPROOF CAP, C SIZE13/16"-28 UN, MALE CONN, SCREW | Amphenol LTW Technology CAP-WACMSPC2 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$7.9600 | RFQ |
DISTI #
LTWCAP-WACMSPC2
|
Heilind Electronics | WATERPROOF CAP,C SIZE 13/16-28 UN,MALE CONN,SCREW | Americas - 0 in Stock |
|
$3.1803 / $4.1930 | Buy Now |
|
Onlinecomponents.com | Ceres, Accessory, Waterproof Cap, Metal, Male Connector RoHS: Compliant |
100 In Stock |
|
$2.4800 / $4.7100 | Buy Now |
DISTI #
LTWCAP-WACMSPC2
|
Interstate Connecting Components | WATERPROOF CAP,C SIZE 13/16-28 UN,MALE CONN,SCREW | 0 |
|
$3.1803 / $4.1930 | Buy Now |
DISTI #
4244914
|
element14 Asia-Pacific | WATERPROOF CAP, CIRCULAR PLUG CONNECTOR RoHS: Compliant Min Qty: 1 Container: Each | 65 |
|
$4.2810 / $6.4472 | Buy Now |
DISTI #
4244914
|
Farnell | WATERPROOF CAP, CIRCULAR PLUG CONNECTOR RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 0 Days Container: Each | 65 |
|
$4.9767 / $7.0325 | Buy Now |
|
Master Electronics | Ceres, Accessory, Waterproof Cap, Metal, Male Connector RoHS: Compliant |
100 In Stock |
|
$2.4800 / $4.7100 | Buy Now |